Part Details for KBPC1508W by Kuwait Semiconductor Co Ltd
Results Overview of KBPC1508W by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1508W Information
KBPC1508W by Kuwait Semiconductor Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC1508W
KBPC1508W CAD Models
KBPC1508W Part Data Attributes
|
KBPC1508W
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC1508W
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 15A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBPC1508W
This table gives cross-reference parts and alternative options found for KBPC1508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB158GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs SB158GW |
KBPC1508(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs KBPC1508(W) |
GBPC1508T | GeneSic Semiconductor Inc | Check for Price | 800V 15A Silicon Bridge Rectifiers in GBPC-T Package | KBPC1508W vs GBPC1508T |
SB158GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs SB158GM |
SB158G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs SB158G |
GBPC1508W | GeneSic Semiconductor Inc | Check for Price | 800V 15A Silicon Bridge Rectifiers in GBPC-W Package | KBPC1508W vs GBPC1508W |
SB158/W | RFE International Inc | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs SB158/W |
MP1508 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs MP1508 |
GBPC1508-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs GBPC1508-T |
BR1508 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508W vs BR1508 |