Part Details for KBPC1506GW by Diodes Incorporated
Results Overview of KBPC1506GW by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1506GW Information
KBPC1506GW by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC1506GW
KBPC1506GW CAD Models
KBPC1506GW Part Data Attributes
|
KBPC1506GW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBPC1506GW
Diodes Incorporated
Bridge Rectifier Diode, 15A, 600V V(RRM), PLASTIC, KBPC-GW, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC1506GW
This table gives cross-reference parts and alternative options found for KBPC1506GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1506GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC1506W | onsemi | $4.3892 | 15 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | KBPC1506GW vs GBPC1506W |
GBPC1506W | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | KBPC1506GW vs GBPC1506W |
MP1506W | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC1506GW vs MP1506W |
GBPC1506W | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | KBPC1506GW vs GBPC1506W |
GBPC1506W | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | KBPC1506GW vs GBPC1506W |
MP156W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | KBPC1506GW vs MP156W-BP |
GBPC1506W/1 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 15A, 600V V(RRM), | KBPC1506GW vs GBPC1506W/1 |