-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000V 25A Silicon Bridge Rectifiers in KBJ Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBJ2510G by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9366
|
Newark | Bridge Rectifier, Single Phase, 25A, 1Kv, Kbj-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:25A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.05V Rohs Compliant: Yes |Genesic KBJ2510G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KBJ2510GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 25A KBJ Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7470 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 1000V/25A RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8800 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBJ2510G
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBJ2510G
GeneSic Semiconductor Inc
1000V 25A Silicon Bridge Rectifiers in KBJ Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for KBJ2510G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ2510G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBJL2510-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBJ2510G vs GBJL2510-BP-HF |
GBJ2510-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBJ2510G vs GBJ2510-BP-HF |
A 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer is recommended. This helps to dissipate heat efficiently.
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout. Also, consider derating the device's current rating at high temperatures.
The device can withstand voltage transients up to 1.5 times the maximum rated voltage for a duration of 100ms. However, it's recommended to use a TVS diode or a voltage clamp to protect the device from voltage spikes.
Yes, but it's crucial to ensure that the devices are matched in terms of their electrical characteristics, and that the current sharing is balanced. A common gate drive and a shared heat sink can help achieve this.
Handle the device with an ESD wrist strap or mat, and ensure that the PCB has ESD protection components, such as TVS diodes or ESD protection arrays, to prevent damage from static electricity.