Datasheets
KB15KKW01B-5F-JC by: NKK Switches

Pushbutton Switch

Part Details for KB15KKW01B-5F-JC by NKK Switches

Results Overview of KB15KKW01B-5F-JC by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

KB15KKW01B-5F-JC Information

KB15KKW01B-5F-JC by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Part Details for KB15KKW01B-5F-JC

KB15KKW01B-5F-JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KB15KKW01B-5F-JC Part Data Attributes

KB15KKW01B-5F-JC NKK Switches
Buy Now Datasheet
Compare Parts:
KB15KKW01B-5F-JC NKK Switches Pushbutton Switch
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Length 0.346 inch
Actuator Travel 3 mm
Actuator Type SQUARE BUTTON TYPE
Additional Feature APPROVALS: CSA; UL
Body Height 24.7 mm
Body Length or Diameter 11.989 mm
Bushing Diameter 0.472 inch
Bushing Type M12P1
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 1A@250VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@30VDC
Contact Function ON-(ON)
Contact Resistance 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 50000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material POLYAMIDE
Illumination GREEN LED
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mounting Feature PANEL MOUNT
Operating Force-Max 1.96 N
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Sealing DUST PROOF; MOISTURE PROOF
Solderability HAND
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type MINIATURE SWITCH
Terminal Length 0.197 inch
Terminal Material PHOSPHOR BRONZE
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KB15KKW01B-5F-JC by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KB15KKW01B-5F-JC by NKK Switches

Select Manufacturer
Which Manufacturer of KB15KKW01B-5F-JC would you like to use for your alert(s)?
  • Please alert me when KB15KKW01B-5F-JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KB15KKW01B-5F-JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KB15KKW01B-5F-JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KB15KKW01B-5F-JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KB15KKW01B-5F-JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KB15KKW01B-5F-JC by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: