-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAE06LGGT by E-Switch Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9721
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAE06LGGT RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5300 | Buy Now |
DISTI #
EG5032-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1008 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0506 | Buy Now |
DISTI #
612-KAE06LGGT
|
Mouser Electronics | DIP Switches / SIP Switches 6 Position Extended Gold Gullwing | 0 |
|
$1.0200 / $1.0500 | Order Now |
DISTI #
74897460
|
RS | DIP Switch, SPST, 6 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAE Series Min Qty: 1008 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAE06LGGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE06LGGT
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.028 inch | |
Actuator Type | SLIDE | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 6.2992 mm | |
Body Height | 3.7592 mm | |
Body Length or Diameter | 16.2814 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended PCB layout and land pattern can be found in the E-Switch Inc. application note or by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for surface-mount components.
To ensure reliable switch operation in high-vibration or high-shock environments, consider using a switch with a higher operating force (e.g., 4N or 6N) and a shorter travel distance. Additionally, ensure the switch is properly mounted and secured to the PCB, and consider using a switch with a built-in stabilizer or a separate stabilizer component.
The recommended cleaning and maintenance procedure for the KAE06LGGT involves using a soft, dry brush to remove any debris or contaminants. Avoid using harsh chemicals, solvents, or abrasive materials that may damage the switch or its components. For more detailed information, refer to the E-Switch Inc. cleaning and maintenance guidelines.
The KAE06LGGT is rated for indoor use only, but E-Switch Inc. offers other switch models with environmental seals or coatings that can withstand outdoor or harsh environmental conditions. Consult with E-Switch Inc. or their authorized distributors for more information on suitable alternatives.
The expected lifespan and reliability of the KAE06LGGT depend on various factors, including operating conditions, usage, and environmental factors. E-Switch Inc. provides reliability data and MTBF (Mean Time Between Failures) estimates in their datasheet or upon request. Typically, the KAE06LGGT can withstand millions of cycles with minimal degradation.