Part Details for KAE03TGGR by E-Switch Inc
Results Overview of KAE03TGGR by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAE03TGGR Information
KAE03TGGR by E-Switch Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KAE03TGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9705
|
Newark | Tr Rohs Compliant: Yes |E-Switch KAE03TGGR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3600 | Buy Now |
DISTI #
EG5862CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1400 In Stock |
|
$0.9252 / $1.6500 | Buy Now |
DISTI #
612-KAE03TGGR
|
Mouser Electronics | DIP Switches / SIP Switches 3 Position Recessed w/Seal Gullwing | 0 |
|
$0.8600 / $1.2100 | Order Now |
DISTI #
74897443
|
RS | DIP Switch, SPST, 3 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, Tape Seal Min Qty: 1800 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | RFQ |
DISTI #
KAE03TGGR
|
TME | Switch: DIP-SWITCH, Poles number: 3, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 1800 | 0 |
|
$0.9900 | RFQ |
Part Details for KAE03TGGR
KAE03TGGR CAD Models
KAE03TGGR Part Data Attributes
|
KAE03TGGR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE03TGGR
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 6.2992 mm | |
Body Height | 3.7592 mm | |
Body Length or Diameter | 8.6614 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
KAE03TGGR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the KAE03TGGR is -20°C to 70°C, although it can withstand storage temperatures from -40°C to 85°C.
-
Yes, the KAE03TGGR is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical actuation force required to trigger the KAE03TGGR switch is around 1.5 N to 2.5 N, although this can vary depending on the specific application and environmental conditions.
-
Yes, the KAE03TGGR is designed to withstand high-vibration and high-shock environments, making it suitable for use in industrial, automotive, and other demanding applications.
-
The KAE03TGGR has a rating of IP67, which means it is protected against dust ingress and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection in wet or humid environments to maintain its reliability.