Part Details for K5ATGN43GP by C&K
Results Overview of K5ATGN43GP by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K5ATGN43GP Information
K5ATGN43GP by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K5ATGN43GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1421
|
Newark | Tact |C&k Components K5ATGN43GP RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $13.2700 | Buy Now |
DISTI #
000000000002654076
|
Sager | Tactile Switches SW TCT LGHTD 32VDC 100MA GRN SMT | 0 |
|
Buy Now |
Part Details for K5ATGN43GP
K5ATGN43GP CAD Models
K5ATGN43GP Part Data Attributes
|
K5ATGN43GP
C&K
Buy Now
Datasheet
|
Compare Parts:
K5ATGN43GP
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 4N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.8 mm | |
Additional Feature | ROHS COMPLIANT, GREEN LED | |
Body Breadth | 8 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 8.4 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .1A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Illumination | GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
K5ATGN43GP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the K5ATGN43GP is -20°C to 70°C.
-
To ensure proper sealing, apply a thin layer of silicone sealant or adhesive around the switch's mounting holes and under the switch's flange before mounting.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using harsh chemicals, solvents, or abrasive materials that may damage the switch.
-
Yes, the K5ATGN43GP is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to perform additional testing to ensure the switch meets your specific application's requirements.
-
The actuation force of the K5ATGN43GP is 1.6 N (nominal). To determine the correct actuation force for your application, consider factors such as user interface, ergonomics, and environmental conditions.