Part Details for K2400GRP by Littelfuse Inc
Results Overview of K2400GRP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2400GRP Information
K2400GRP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K2400GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8021
|
Newark | Sidac, 220V-250V, Do-15, Breakover Voltage Min:220V, Breakover Voltage Max:250V, Breakover Current Max:10Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse K2400GRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3685 |
|
$0.4470 | Buy Now |
DISTI #
71J0694
|
Newark | Triac, Breakover Voltage Min:220V, Breakover Voltage Max:250V, Breakover Current Max:10Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2400GRP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.6560 | Buy Now |
DISTI #
K2400GRPCT-ND
|
DigiKey | DIAC/SIDAC 220-250V 1A DO-15 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16159 In Stock |
|
$0.5811 / $2.1700 | Buy Now |
DISTI #
576-K2400GRP
|
Mouser Electronics | Sidacs 240V RoHS: Compliant | 0 |
|
$0.5810 / $2.0800 | Order Now |
DISTI #
69795210
|
Verical | SIDAC 190V 1A(RMS) 20A 2-Pin DO-15X T/R Min Qty: 112 Package Multiple: 1 | Americas - 3685 |
|
$0.7368 / $0.9246 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6566 / $1.6415 | Buy Now | |
DISTI #
K2400GRP
|
TTI | Sidacs 240V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5750 | Buy Now |
Part Details for K2400GRP
K2400GRP CAD Models
K2400GRP Part Data Attributes
|
K2400GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2400GRP
Littelfuse Inc
SIDAC, 250V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 250 V | |
Breakover Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
K2400GRP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the K2400GRP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the K2400GRP is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The K2400GRP is designed to operate in high-temperature environments up to 150°C, making it suitable for automotive and industrial applications.
-
Yes, the K2400GRP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended storage condition for the K2400GRP is in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%.