Part Details for K1300S1URP by Littelfuse Inc
Results Overview of K1300S1URP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K1300S1URP Information
K1300S1URP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K1300S1URP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2207
|
Newark | Sidac 130V Do214Ac 2L/ Tr |Littelfuse K1300S1URP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4410 | Buy Now |
DISTI #
F6683CT-ND
|
DigiKey | DIAC/SIDAC 120-138V 1A DO-214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4892 In Stock |
|
$0.3906 / $1.6300 | Buy Now |
DISTI #
576-K1300S1URP
|
Mouser Electronics | Sidacs 130V DO-214AC 2L RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
DISTI #
K1300S1URP
|
TTI | Sidacs 130V DO-214AC 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3910 / $0.4060 | Buy Now |
DISTI #
K1300S1URP-LF
|
TME | Thyristor: sidac, 1A, DO214AC,SMA, 120÷138V, SMD, reel,tape, Kxx0yU Min Qty: 1 | 0 |
|
$0.4100 / $0.7390 | RFQ |
Part Details for K1300S1URP
K1300S1URP CAD Models
K1300S1URP Part Data Attributes
|
K1300S1URP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1300S1URP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |