Part Details for K1100S1URP by Littelfuse Inc
Results Overview of K1100S1URP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K1100S1URP Information
K1100S1URP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K1100S1URP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2203
|
Newark | Sidac 110V Do214Ac 2L/ Tr |Littelfuse K1100S1URP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4410 | Buy Now |
DISTI #
F6679CT-ND
|
DigiKey | DIAC/SIDAC 104-118V 1A DO-214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9518 In Stock |
|
$0.3906 / $1.6300 | Buy Now |
DISTI #
576-K1100S1URP
|
Mouser Electronics | Sidacs 110V DO-214AC 2L RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
DISTI #
K1100S1URP
|
TTI | Sidacs 110V DO-214AC 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3910 / $0.4060 | Buy Now |
DISTI #
K1100S1URP-LF
|
TME | Thyristor: sidac, 1A, DO214AC,SMA, 104÷118V, SMD, reel,tape, Kxx0yU Min Qty: 1 | 0 |
|
$0.4100 / $0.7390 | RFQ |
Part Details for K1100S1URP
K1100S1URP CAD Models
K1100S1URP Part Data Attributes
|
K1100S1URP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1100S1URP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
K1100S1URP Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
To select the correct fuse, consider factors such as the maximum available fault current, the nominal system voltage, and the required interrupting rating. Littelfuse offers a fuse selection guide on their website, which can help engineers choose the right fuse for their specific application.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the fuse's performance and reliability may be affected at extreme temperatures. It's recommended to consult with Littelfuse's application engineers for specific guidance on operating temperature ranges.
-
The K1100S1URP is designed to meet the requirements of IEC 60269-1 and UL 248-1, which include vibration testing. However, it's crucial to consult with Littelfuse's application engineers to ensure the fuse can withstand the specific vibration requirements of your application.
-
The K1100S1URP has various agency approvals and certifications, including UL, cUL, ENEC, and CE. For specific certification details, please refer to the Littelfuse website or consult with their application engineers.