Part Details for JTA2048D02 by XP Power
Results Overview of JTA2048D02 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JTA2048D02 Information
JTA2048D02 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JTA2048D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9993
|
Newark | Dc-Dc, 20W, Dual Output/ Tube Rohs Compliant: Yes |Xp Power JTA2048D02 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8000 / $118.7100 | Buy Now |
DISTI #
JTA2048D02-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
13 In Stock |
|
$96.3484 / $114.7000 | Buy Now |
DISTI #
209-JTA2048D02
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, dual output RoHS: Compliant | 0 |
|
$107.8100 / $114.7000 | Order Now |
DISTI #
71929236
|
RS | DC-DC Converter, Thru Hole, DIP, 20W, 12V@830mA, 830mA, 18-75V In, JTA Series Min Qty: 7 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$110.1400 / $122.3800 | RFQ |
DISTI #
JTA2048D02
|
TME | Converter: DC/DC, 20W, Uin: 18÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 8 | 0 |
|
$119.3600 | RFQ |
DISTI #
JTA2048D02
|
Avnet Abacus | DCDC 20W dual output (Alt: JTA2048D02) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JTA2048D02
JTA2048D02 CAD Models
JTA2048D02 Part Data Attributes
|
JTA2048D02
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTA2048D02
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , MODULE,7LEAD,1.8 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |
JTA2048D02 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit to prevent voltage spikes and ensure a clean shutdown.
-
XP Power recommends using input and output filters with a combination of inductors, capacitors, and resistors to meet EMI compliance standards such as EN55022 and CISPR22. The specific component values and configurations may vary depending on the application and system requirements.
-
The JTA2048D02 has built-in temperature monitoring and over-temperature protection. For voltage and current monitoring, XP Power recommends using external sensors and monitoring circuits to provide real-time feedback and control.
-
XP Power provides derating curves for the JTA2048D02 in the datasheet, which show the reduction in output power and efficiency as the operating temperature increases. Engineers can use these curves to determine the maximum output power and efficiency at their specific operating temperature.