-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH SLIDE DP3T 300MA 6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS203011JAQN by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2931767
|
Farnell | SLIDE SWITCH, DP3T, 0.3A, 6VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 934 |
|
$0.7319 / $0.9653 | Buy Now |
DISTI #
2931767RL
|
Farnell | SLIDE SWITCH, DP3T, 0.3A, 6VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 934 |
|
$0.7319 | Buy Now |
DISTI #
CKN10724CT-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 6V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6810 In Stock |
|
$0.4841 / $0.9700 | Buy Now |
DISTI #
611-JS203011JAQN
|
Mouser Electronics | Slide Switches .3A 6VDC DP3T RA MNT SMT J BEND RoHS: Compliant | 2643 |
|
$0.4930 / $0.9300 | Buy Now |
DISTI #
77794932
|
Verical | Switch Slide ON ON ON DP3T Side Slide 0.3A 6VDC J-Lead SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2214 | Americas - 3000 |
|
$0.5837 / $0.8139 | Buy Now |
DISTI #
77796763
|
Verical | Switch Slide ON ON ON DP3T Side Slide 0.3A 6VDC J-Lead SMD T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1000 |
|
$0.4300 / $0.4600 | Buy Now |
|
Quest Components | SLIDE SWITCH, DP3T, LATCHED, 0.3A, 6VDC, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 104 |
|
$0.4200 / $0.9000 | Buy Now |
DISTI #
JS203011JAQN
|
TTI | Slide Switches .3A 6VDC DP3T RA MNT SMT J BEND RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4290 / $0.5000 | Buy Now |
DISTI #
JS203011JAQN
|
TME | Switch: slide, Pos: 3, DP3T, 0.3A/6VDC, ON-ON-ON, SMT, -40÷85°C, JS Min Qty: 1 | 0 |
|
$0.4410 / $0.8510 | RFQ |
DISTI #
JS203011JAQN
|
IBS Electronics | SLIDE SWITCH DP3T LATCHED 0.3A 6VDC SOLDER TERMINAL SURFACE MOUNT-RIGHT ANGLE Min Qty: 300 Package Multiple: 1 | 4000 |
|
$0.4250 / $0.8138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JS203011JAQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS203011JAQN
C&K
SWITCH SLIDE DP3T 300MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 13 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
The recommended operating temperature range for the JS203011JAQN is -20°C to 70°C.
Yes, the JS203011JAQN is designed for high-reliability applications, with a lifespan of up to 10,000 cycles.
The maximum voltage rating for the JS203011JAQN is 12V DC.
Yes, the JS203011JAQN is designed to meet the requirements of automotive applications, including resistance to vibration, shock, and extreme temperatures.
The actuation force required to operate the JS203011JAQN is approximately 1.5 N (newtons).