Part Details for JS202011JAQN by C&K
Results Overview of JS202011JAQN by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS202011JAQN Information
JS202011JAQN by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JS202011JAQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2931765RL
|
Farnell | SLIDE SWITCH, DPDT, 0.3A, 6VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1710 |
|
$0.6271 / $0.6643 | Buy Now |
DISTI #
2931765
|
Farnell | SLIDE SWITCH, DPDT, 0.3A, 6VDC, SMD RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1710 |
|
$0.6271 / $0.7228 | Buy Now |
DISTI #
CKN10722CT-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9140 In Stock |
|
$0.4265 / $0.8600 | Buy Now |
DISTI #
611-JS202011JAQN
|
Mouser Electronics | Slide Switches .3A 6VDC DPDT RA SMT RoHS: Compliant | 9733 |
|
$0.4130 / $0.7200 | Buy Now |
DISTI #
79013542
|
Verical | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC J-Lead SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2346 | Americas - 6250 |
|
$0.5067 / $0.7611 | Buy Now |
DISTI #
87339265
|
Verical | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC J-Lead SMD T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 1083 |
|
$0.4743 / $0.8600 | Buy Now |
DISTI #
86982886
|
Verical | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC J-Lead SMD T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2301 | Americas - 110 |
|
$0.7920 | Buy Now |
DISTI #
JS202011JAQN
|
TTI | Slide Switches .3A 6VDC DPDT RA SMT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4170 | Buy Now |
DISTI #
JS202011JAQN
|
TME | Switch: slide, Pos: 2, DPDT, 0.3A/6VDC, ON-ON, No.of term: 6, SMT Min Qty: 1 | 381 |
|
$0.3550 / $0.6520 | Buy Now |
DISTI #
JS202011JAQN
|
IBS Electronics | SWITCH SLIDE ON ON DPDT SIDE SLIDE 0.3A 6VDC J-BEND SMD T/R Min Qty: 50 Package Multiple: 1 | 6275 |
|
$0.5212 / $0.8411 | Buy Now |
Part Details for JS202011JAQN
JS202011JAQN CAD Models
JS202011JAQN Part Data Attributes
|
JS202011JAQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS202011JAQN
C&K
SWITCH SLIDE DPDT 300MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON46 | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON46 | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
JS202011JAQN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JS202011JAQN is -20°C to 70°C.
-
Yes, the JS202011JAQN is designed for high-reliability applications, with a lifespan of up to 1 million cycles.
-
The actuation force required to trigger the JS202011JAQN switch is approximately 1.5 N (newtons).
-
Yes, the JS202011JAQN switch is designed to be resistant to moisture and humidity, with a rating of IP67.
-
Yes, the JS202011JAQN switch is suitable for use in outdoor or harsh environments, with a rating of IP67 and a operating temperature range of -20°C to 70°C.