-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1300AQ by E-Switch Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4454
|
Newark | Navigation Switch, 0.02A, 12Vdc, Solder, Operating Force:-, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:12V, Contact Current Max:20Ma, Switch Terminals:Solder, No. Of Directions:4, Product Range:Js1300 Series Rohs Compliant: Yes |E-Switch JS1300AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4741 |
|
$0.7740 | Buy Now |
DISTI #
14P9499
|
Newark | Switch, Navigation, 5 Position, 20Ma, Smd, Full Reel, Operating Force:-, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:12V, Contact Current Max:20Ma, Switch Terminals:Solder, No. Of Directions:4, Product Range:Js Series Rohs Compliant: Yes |E-Switch JS1300AQ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
EG4408CT-ND
|
DigiKey | SWITCH NAV TACTILE 50MA 12V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2517 In Stock |
|
$1.0875 / $2.1800 | Buy Now |
DISTI #
612-JS1300AQ
|
Mouser Electronics | Multi-Directional Switches 50mA@12VDC Silver contacts RoHS: Compliant | 3560 |
|
$1.1200 / $2.0400 | Buy Now |
DISTI #
74897410
|
RS | Navigation Switch, 5PST-NO, 20 mA, 12V DC, J-Lead, JS1300 Series Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
DISTI #
27493159
|
Verical | Navigation Switch 0.05A Min Qty: 65 Package Multiple: 1 | Americas - 4735 |
|
$1.4438 / $1.5315 | Buy Now |
|
Quest Components | SPECIAL SWITCH | 1388 |
|
$0.6475 / $2.0720 | Buy Now |
DISTI #
JS1300AQ
|
TME | Navigation switch, SPST-NO x5, Pos: 5, 0.05A/12VDC, SMT, JS1300 Min Qty: 2500 | 0 |
|
$1.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JS1300AQ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
JS1300AQ
E-Switch Inc
Special Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |
The recommended soldering temperature is 250°C (482°F) with a maximum soldering time of 3 seconds.
No, the JS1300AQ is not designed for washable or waterproof applications. It is recommended for use in dry environments only.
The operating temperature range for the JS1300AQ is -20°C to 85°C (-4°F to 185°F).
While the JS1300AQ is designed to withstand some vibration and shock, it is not recommended for extreme vibration or shock environments. Consult E-Switch Inc for specific guidance.
Yes, ensure a minimum of 0.5 mm (0.02 inches) clearance around the switch body to prevent mechanical interference. Also, follow E-Switch Inc's recommended PCB pad layout and soldering guidelines.