Part Details for JPL16B-H by NKK Switches
Results Overview of JPL16B-H by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JPL16B-H Information
JPL16B-H by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JPL16B-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0260
|
Newark | Internationally Approved Pushbutton |Nkk Switches JPL16B-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $23.8300 | Buy Now |
DISTI #
3937-JPL16B-H-ND
|
DigiKey | SWITCH PUSH SPST 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$13.8182 / $20.8500 | Buy Now |
DISTI #
JPL16B-H-ND
|
DigiKey | SWITCH PUSH SPST 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0100 | Buy Now |
DISTI #
633-JPL16B-H
|
Mouser Electronics | Pushbutton Switches SPST OFF-ON 16A TV8 GRAY CAP RoHS: Compliant | 0 |
|
$13.5700 / $16.0100 | Order Now |
DISTI #
71052902
|
RS | Switch, International Pushbutton, SPST, OFF-ON, TV-8 Rated, Flat, W/Gry Cap,16A,125VAC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8500 / $15.7800 | RFQ |
DISTI #
JPL16B-H
|
TTI | Pushbutton Switches SPST OFF-ON 16A TV8 GRAY CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1100 / $15.8500 | Buy Now |
DISTI #
JPL16B-H
|
TTI | Pushbutton Switches SPST OFF-ON 16A TV8 GRAY CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1100 / $15.8500 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED PUSHBUTTON Min Qty: 1 | 9 |
|
$10.5300 / $15.7000 | Buy Now |
Part Details for JPL16B-H
JPL16B-H CAD Models
JPL16B-H Part Data Attributes
|
JPL16B-H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JPL16B-H
NKK Switches
Internationally Approved Pushbutton; Poles: SPST; Circuits: Off-On; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Rectangular, Button; Actuator Cap Color: Gray; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Tactile Feedback; panel cutout dimensions: Rectangular - 28.00mm x 21.20mm; Rating: 16; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER |