-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJLV0UG840NOPPRTR by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6000
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjl Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:5Ma, Contact Voltage Dc Nom:5V, External Height:6Mm, External Width:3.9Mm, External Depth:6.5Mm, Rohs Compliant: Yes |Alcoswitch Te Connectivity JJLV0UG840NOPPRTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 496 |
|
$0.1220 | Buy Now |
DISTI #
64AC9456
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjl Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:5Ma, Contact Voltage Dc Nom:5V, External Height:6Mm, External Width:3.9Mm, External Depth:6.5Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity JJLV0UG840NOPPRTR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5260 | Buy Now |
DISTI #
450-3343-1-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.005A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
752 In Stock |
|
$0.4621 / $0.9400 | Buy Now |
DISTI #
2331400-2
|
Avnet Americas | - Tape and Reel (Alt: 2331400-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3754 / $0.4375 | Buy Now |
DISTI #
506-JJLV0UG840NOPPTR
|
Mouser Electronics | Detector Switches JJL Detector Switch 6.5x3.9x6.0 GW VERT RoHS: Compliant | 420 |
|
$0.4090 / $0.9700 | Buy Now |
DISTI #
V72:2272_21817084
|
Arrow Electronics | Switch Detector N.O. SPST Plunger Gull Wing 0.005A 5VDC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1836 Container: Cut Strips | Americas - 321 |
|
$0.0719 / $0.3574 | Buy Now |
|
Onlinecomponents.com | DET SW6.5X3.9X6.0 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.3648 / $0.5160 | Buy Now |
DISTI #
73503210
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.005A 5VDC SMD T/R RoHS: Compliant Min Qty: 410 Package Multiple: 1 | Americas - 496 |
|
$0.1912 | Buy Now |
DISTI #
30311755
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.005A 5VDC SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1836 | Americas - 321 |
|
$0.4612 / $0.8014 | Buy Now |
|
Master Electronics | DET SW6.5X3.9X6.0 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.3648 / $0.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JJLV0UG840NOPPRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJLV0UG840NOPPRTR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYETHYLENE | |
Actuator Type | EXTENDED TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.005 A | |
Contact Current(DC)-Max | 0.005 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
Yes, the JJLV0UG840NOPPRTR is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
The operating temperature range for the JJLV0UG840NOPPRTR is -40°C to 125°C, as specified in the datasheet.
Yes, the JJLV0UG840NOPPRTR is designed to meet the requirements of IEC 61984 and is suitable for use in harsh environments, including those with high humidity and salt spray.
While the datasheet specifies 24 AWG wire, the connector can accommodate wire sizes from 20 AWG to 28 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.