Part Details for JJGH0UG200NCHPMRTR by TE Connectivity
Results Overview of JJGH0UG200NCHPMRTR by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJGH0UG200NCHPMRTR Information
JJGH0UG200NCHPMRTR by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JJGH0UG200NCHPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9439
|
Newark | Detector Switch, Spst-Nc, 12Vdc, Smd, Product Range:Jjg Series, Contact Configuration:Spst-Nc, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:2Mm, External Width:4Mm, External Depth:5.7Mmrohs Compliant: Yes |Alcoswitch Te Connectivity JJGH0UG200NCHPMRTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.1770 | Buy Now |
DISTI #
69AC5983
|
Newark | Detector Sw, Spst-Nc, 0.1A, 12Vdc, Smd, Product Range:Jjg Series, Contact Configuration:Spst-Nc, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:2Mm, External Width:4Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJGH0UG200NCHPMRTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 490 |
|
$0.1720 | Buy Now |
DISTI #
450-JJGH0UG200NCHPMRCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NC 0.1A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14874 In Stock |
|
$0.7229 / $1.3000 | Buy Now |
DISTI #
64AC9439
|
Avnet Americas | - Bulk (Alt: 64AC9439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 860 Partner Stock |
|
$0.9660 / $1.3500 | Buy Now |
DISTI #
2331381-1
|
Avnet Americas | - Tape and Reel (Alt: 2331381-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.6014 / $0.6640 | Buy Now |
DISTI #
506-JJGH0UG200NCHPMR
|
Mouser Electronics | Detector Switches JJG Detector Switch 5.7x4.0x2.0 GW HORZ RoHS: Compliant | 1917 |
|
$0.6430 / $1.1000 | Buy Now |
|
TE Connectivity | DET SW5.7X4.0X2.0 GW HORZ. NCH AG RL Contact Current Rating: 100 mA Actuator Style: Plunger Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: Yes Tactile Switch | 100 mA Plunger Copper Alloy Silver | Part Number: JJGH0UG200NCHPMRTR | Internal Number: 2331381-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 14874 |
|
$1.4700 / $1.7900 | Buy Now |
|
Onlinecomponents.com | DETECTOR SWITCH, JJG SERIES, 5.7X4.0mm, HORIZONTAL, SMT, POSTS RoHS: Compliant | 0 |
|
$0.5760 / $1.2070 | Buy Now |
DISTI #
77694933
|
Verical | Switch Detector N.C. SPST Plunger Gull Wing 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 860 |
|
$0.2674 / $0.2774 | Buy Now |
DISTI #
73503082
|
Verical | Switch Detector N.C. SPST Plunger Gull Wing 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 | Americas - 490 |
|
$0.2696 | Buy Now |
Part Details for JJGH0UG200NCHPMRTR
JJGH0UG200NCHPMRTR CAD Models
JJGH0UG200NCHPMRTR Part Data Attributes
|
JJGH0UG200NCHPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJGH0UG200NCHPMRTR
TE Connectivity
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
JJGH0UG200NCHPMRTR Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw locks on the JJGH0UG200NCHPMRTR connector.
-
Yes, the JJGH0UG200NCHPMRTR connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial control systems.
-
Yes, the JJGH0UG200NCHPMRTR connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C (-40°F to 257°F) and humidity up to 95% RH.
-
The JJGH0UG200NCHPMRTR connector has a mating cycle life of 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the JJGH0UG200NCHPMRTR connector is part of the TE Connectivity's AMPSEAL connector family, which means it is compatible with other connectors in the same family.