Part Details for JCY-5E by Eaton Corporation
Results Overview of JCY-5E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCY-5E Information
JCY-5E by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JCY-5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCY-5E
|
Avnet Americas | - Bulk (Alt: JCY-5E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$933.9648 / $984.1748 | Buy Now |
DISTI #
504-JCY-5E
|
Mouser Electronics | Specialty Fuses JCY-5E RoHS: Not Compliant | 0 |
|
$1,100.3800 / $1,179.0600 | Order Now |
Part Details for JCY-5E
JCY-5E CAD Models
JCY-5E Part Data Attributes
|
JCY-5E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCY-5E
Eaton Corporation
Electric Fuse, 5A, 5500VAC, 5500VDC, 40000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Height | 284 mm | |
Body Length or Diameter | 51 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 40000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 5500 V | |
Rated Voltage(DC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |