Datasheets
JCK4048S15 by: XP Power

DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6

Part Details for JCK4048S15 by XP Power

Results Overview of JCK4048S15 by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

JCK4048S15 Information

JCK4048S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for JCK4048S15

Part # Distributor Description Stock Price Buy
DISTI # 24T5285
Newark Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 2.67A, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCK4048S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $71.5000
  • 25 $68.6400
  • 100 $64.3500
$64.3500 / $71.5000 Buy Now
DISTI # JCK4048S15-ND
DigiKey DC DC CONVERTER 15V 40W Min Qty: 10 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 10 $67.2100
$67.2100 Buy Now
DISTI # 209-JCK4048S15
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, 2:1, 2"X1" RoHS: Compliant 0
  • 1 $71.5000
  • 5 $69.3500
  • 10 $67.2100
  • 30 $64.3500
  • 100 $60.0600
$60.0600 / $71.5000 Order Now
DISTI # 70810142
RS DC-DC Converter, 40W, 2:1, 2"X1" Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 10 $74.0500
  • 20 $70.3500
  • 40 $66.6500
$66.6500 / $74.0500 RFQ
DISTI # JCK4048S15
TME Converter: DC/DC, 40W, Uin: 36÷75VDC, Uout: 15VDC, Iout: 2.67A, 2"x1" Min Qty: 10 0
  • 10 $53.5600
$53.5600 RFQ

Part Details for JCK4048S15

JCK4048S15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JCK4048S15 Part Data Attributes

JCK4048S15 XP Power
Buy Now Datasheet
Compare Parts:
JCK4048S15 XP Power DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XP POWER LTD
Package Description Module-6
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SEATED HGT-CALCULATED
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P6
Length 50.8 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 55 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 16.5 V
Output Voltage-Min 13.5 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11.16 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 40 W
Trim/Adjustable Output YES
Width 25.4 mm

JCK4048S15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCK4048S15 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCK4048S15 by XP Power

Select Manufacturer
Which Manufacturer of JCK4048S15 would you like to use for your alert(s)?
  • Please alert me when JCK4048S15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCK4048S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCK4048S15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCK4048S15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCK4048S15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCK4048S15 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: