Part Details for JCD0412D12 by XP Power
Results Overview of JCD0412D12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCD0412D12 Information
JCD0412D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCD0412D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2017
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 4W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:166Ma Rohs Compliant: Yes |Xp Power JCD0412D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $21.7700 | Buy Now |
DISTI #
2266-JCD0412D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 4W Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$25.5000 / $26.5600 | Buy Now |
DISTI #
1470-1843-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 4W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3793 / $21.8800 | Buy Now |
DISTI #
209-JCD0412D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 RoHS: Compliant | 10 |
|
$18.0200 / $21.4500 | Buy Now |
DISTI #
70809767
|
RS | DC-DC Converter, 4W, 2:1, DIP24 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7100 / $20.7900 | RFQ |
DISTI #
87605057
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$20.7412 / $20.9059 | Buy Now |
DISTI #
JCD0412D12
|
TME | Converter: DC/DC, 4W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 10 |
|
$18.2400 / $24.1400 | Buy Now |
Part Details for JCD0412D12
JCD0412D12 CAD Models
JCD0412D12 Part Data Attributes
|
JCD0412D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0412D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -12V OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCD0412D12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit to prevent voltage spikes and ensure a clean shutdown.
-
The JCD0412D12 meets CISPR 22 Class B emissions standards, but additional EMI filtering may be required depending on the specific application and environment. XP Power recommends consulting with an EMI expert to determine the necessary filtering requirements.
-
The JCD0412D12 is rated for operation up to 5,000 meters altitude and 80°C ambient temperature. For higher altitudes or temperatures, derating may be necessary. Consult with XP Power for specific guidance on derating and environmental considerations.
-
XP Power recommends a fuse rating of 5A to 10A, depending on the input voltage and current requirements. A slow-blow fuse type is recommended to handle inrush currents during start-up.