Part Details for JCB0324D15-M by XP Power
Results Overview of JCB0324D15-M by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCB0324D15-M Information
JCB0324D15-M by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for JCB0324D15-M
JCB0324D15-M CAD Models
JCB0324D15-M Part Data Attributes
|
JCB0324D15-M
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCB0324D15-M
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, METAL, PACKAGE-24/14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P14 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JCB0324D15-M
This table gives cross-reference parts and alternative options found for JCB0324D15-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCB0324D15-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3G-2415DZ | Aimtec | $13.5958 | DC/DC Converter; Product Weight (grams): 4.8; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 83; Max Capacitive load (µF): ±100; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1340000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1 | JCB0324D15-M vs AM3G-2415DZ |
AM3T-2415D-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 16.3; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 84; Max Capacitive load (µF): ±1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 0.4; H (in): 1.25; W (mm): 20.32; L (mm): 10.16; H (mm): 31.75; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous | JCB0324D15-M vs AM3T-2415D-NZ |
ZHRP0302415CR | Nichicon Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-16 | JCB0324D15-M vs ZHRP0302415CR |
REM3-2415DW/C | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6 | JCB0324D15-M vs REM3-2415DW/C |
REC3-2415DRW/H4/C/M/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | JCB0324D15-M vs REC3-2415DRW/H4/C/M/SMD |
TEM3-2422 | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, ±10% input, regulated, encapsulated, DIP-24 | JCB0324D15-M vs TEM3-2422 |
RP03-2415DESMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCB0324D15-M vs RP03-2415DESMD |
TEN3-2423WI | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | JCB0324D15-M vs TEN3-2423WI |
CTDD3120DF-241515-T1K-3 | Central Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-23 | JCB0324D15-M vs CTDD3120DF-241515-T1K-3 |
HDF2415D-F | Shindengen Electronic Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 1.750 X 0.430 INCH, 0.810 INCH HEIGHT, SIP-7 | JCB0324D15-M vs HDF2415D-F |