Datasheets
JANTXV2N5154U3 by:

Small Signal Bipolar Transistor, 2A I(C), NPN

Part Details for JANTXV2N5154U3 by Microchip Technology Inc

Results Overview of JANTXV2N5154U3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

JANTXV2N5154U3 Information

JANTXV2N5154U3 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for JANTXV2N5154U3

Part # Distributor Description Stock Price Buy
DISTI # 33AJ5430
Newark 80V 2A 1W Npn Low Profile Cer Power Bjt Smt U3 Rohs Compliant: Yes |Microchip JANTXV2N5154U3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $91.5500
  • 500 $88.0300
$88.0300 / $91.5500 Buy Now
DISTI # JANTXV2N5154U3-ND
DigiKey TRANS NPN 80V 2A U3 Min Qty: 100 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $91.5502
$91.5502 Buy Now
DISTI # JANTXV2N5154U3
Avnet Americas NPN TRANSISTOR LAW - Bulk (Alt: JANTXV2N5154U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 100 $88.3764
  • 110 $86.6068
  • 210 $85.2027
  • 500 $83.7934
  • 1,000 $82.4448
$82.4448 / $88.3764 Buy Now
DISTI # 494-JANTXV2N5154U3
Mouser Electronics Bipolar Transistors - BJT 80V 2A 1W NPN Low Profile CER Power BJT SMT RoHS: Not Compliant 0
  • 100 $91.4800
$91.4800 Order Now
DISTI # JANTXV2N5154U3
Microchip Technology Inc Power BJT _ U3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 22 Weeks, 0 Days 0

Alternates Available
  • 1 $98.5900
$98.5900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $253.5100
  • 50 $133.8000
  • 75 $92.0200
  • 100 $90.1800
$90.1800 / $253.5100 Buy Now
NAC Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray 0
  • 1 $100.6000
  • 100 $92.6600
  • 500 $88.0200
  • 800 $85.8800
$85.8800 / $100.6000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $253.5100
  • 50 $133.8000
  • 75 $92.0200
  • 100 $90.1800
$90.1800 / $253.5100 Buy Now

Part Details for JANTXV2N5154U3

JANTXV2N5154U3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV2N5154U3 Part Data Attributes

JANTXV2N5154U3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV2N5154U3 Microchip Technology Inc Small Signal Bipolar Transistor, 2A I(C), NPN
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
Collector Current-Max (IC) 2 A
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
Fall Time-Max (tf) 500 ns
JESD-30 Code R-CBCC-N3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 10 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1.5 V

JANTXV2N5154U3 Related Parts

JANTXV2N5154U3 Frequently Asked Questions (FAQ)

  • Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.

  • To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials, such as thermal grease or thermal tape, to improve heat transfer between the device and the heat sink or PCB.

  • The JANTXV2N5154U3 is designed to meet the requirements of MIL-PRF-38535, which includes radiation hardness testing. However, the device's radiation hardness is limited to a total dose of 100 krad(Si) and a dose rate of 50 rad(Si)/s. Exceeding these limits may affect the device's performance and reliability.

  • Yes, the JANTXV2N5154U3 can be used in non-radiation-hardened applications, but it's essential to ensure that the device operates within its specified temperature range and electrical parameters. Additionally, consider the device's reliability and potential failure modes in the specific application.

  • For space applications, the JANTXV2N5154U3 must undergo additional screening and qualification procedures, including lot acceptance testing, element evaluation, and qualification testing. These procedures ensure that the device meets the stringent requirements of space applications.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N5154U3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N5154U3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV2N5154U3 would you like to use for your alert(s)?
  • Please alert me when JANTXV2N5154U3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N5154U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N5154U3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N5154U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N5154U3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N5154U3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: