Part Details for JANTXV2N2919U by Microchip Technology Inc
Results Overview of JANTXV2N2919U by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2919U Information
JANTXV2N2919U by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N2919U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5377
|
Newark | 60V 30Ma350Mw Dual Small-Signal Bjt Sq Smt Lcc-6 Rohs Compliant: Yes |Microchip JANTXV2N2919U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0100 / $56.1700 | Buy Now |
DISTI #
1086-20771-ND
|
DigiKey | TRANS 2NPN DUAL 60V 30MA U Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1704 | Buy Now |
DISTI #
JANTXV2N2919U
|
Avnet Americas | Trans GP BJT NPN 60V 0.03A 6-Pin Case U - Bulk (Alt: JANTXV2N2919U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5920 / $54.0125 | Buy Now |
DISTI #
494-JANTXV2N2919U
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30mA350mW Dual Small-Signal BJT SQ SMT RoHS: Not Compliant | 0 |
|
$56.1700 | Order Now |
DISTI #
JANTXV2N2919U
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$60.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.6400 / $146.9100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$52.7000 / $61.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.6400 / $146.9100 | Buy Now |
Part Details for JANTXV2N2919U
JANTXV2N2919U CAD Models
JANTXV2N2919U Part Data Attributes
|
JANTXV2N2919U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2919U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/355J | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N2919U
This table gives cross-reference parts and alternative options found for JANTXV2N2919U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2919U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N2919U | Microchip Technology Inc | $168.9359 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JANTXV2N2919U vs JANS2N2919U |
JANTX2N2919U | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | JANTXV2N2919U vs JANTX2N2919U |