Datasheets
JANTXV1N6343US by:

Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional

Part Details for JANTXV1N6343US by Microchip Technology Inc

Results Overview of JANTXV1N6343US by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

JANTXV1N6343US Information

JANTXV1N6343US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for JANTXV1N6343US

Part # Distributor Description Stock Price Buy
DISTI # 32AJ2265
Newark 62V 2Ma 125 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6343US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $19.3300
  • 500 $18.5900
$18.5900 / $19.3300 Buy Now
DISTI # JANTXV1N6343US
Avnet Americas Diode Zener Single 62V 5% 0.5W 2-Pin B-SQ - Bulk (Alt: JANTXV1N6343US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 100 $18.5875
  • 110 $18.2880
  • 210 $17.9915
  • 500 $17.6940
  • 1,000 $17.4048
$17.4048 / $18.5875 Buy Now
DISTI # JANTXV1N6343US
Microchip Technology Inc Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days 0

Alternates Available
  • 1 $20.8200
$20.8200 Buy Now
Onlinecomponents.com Zener Diode - JANTXV Level - 62V - ±5% - 500mW - 125 Ohms - 50 nA @ 47 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF. RoHS: Compliant 0
  • 25 $38.6600
  • 50 $23.7900
  • 75 $18.8400
  • 100 $18.4600
$18.4600 / $38.6600 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 16 Package Multiple: 1 0
  • 1 $21.2400
  • 100 $19.5700
  • 500 $18.5900
  • 800 $18.1300
$18.1300 / $21.2400 Buy Now
Master Electronics Zener Diode - JANTXV Level - 62V - ±5% - 500mW - 125 Ohms - 50 nA @ 47 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF. RoHS: Compliant 0
  • 25 $38.6600
  • 50 $23.7900
  • 75 $18.8400
  • 100 $18.4600
$18.4600 / $38.6600 Buy Now

Part Details for JANTXV1N6343US

JANTXV1N6343US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N6343US Part Data Attributes

JANTXV1N6343US Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV1N6343US Microchip Technology Inc Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MELF-2
Reach Compliance Code compliant
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 62 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 2 mA

Alternate Parts for JANTXV1N6343US

This table gives cross-reference parts and alternative options found for JANTXV1N6343US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6343US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JANTX1N6343US Sensitron Semiconductors Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 JANTXV1N6343US vs JANTX1N6343US
Part Number Manufacturer Composite Price Description Compare
1N6343US Microchip Technology Inc $15.0825 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional JANTXV1N6343US vs 1N6343US
JANTXV1N6343US Sensitron Semiconductors Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 JANTXV1N6343US vs JANTXV1N6343US
1N6343US Bkc Semiconductors Inc Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, JANTXV1N6343US vs 1N6343US
1N6343USE3 Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 JANTXV1N6343US vs 1N6343USE3
1N6343US Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN JANTXV1N6343US vs 1N6343US
JANTX1N6343US Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, JANTXV1N6343US vs JANTX1N6343US
JANTXV1N6343US Defense Logistics Agency Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, JANTXV1N6343US vs JANTXV1N6343US
JAN1N6343US Defense Logistics Agency Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, JANTXV1N6343US vs JAN1N6343US
JANTX1N6343US Defense Logistics Agency Check for Price Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, JANTXV1N6343US vs JANTX1N6343US

JANTXV1N6343US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6343US by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6343US by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N6343US would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6343US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6343US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6343US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6343US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6343US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6343US by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: