Part Details for JANTXV1N6162AUS by Semtech Corporation
Results Overview of JANTXV1N6162AUS by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6162AUS Information
JANTXV1N6162AUS by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6162AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTXV1N6162AUS-ND
|
DigiKey | TVS DIODE 51.7VWM 97.1VC Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N6162AUS
|
Avnet Americas | - Trays (Alt: JANTXV1N6162AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N6162AUS
JANTXV1N6162AUS CAD Models
JANTXV1N6162AUS Part Data Attributes
|
JANTXV1N6162AUS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6162AUS
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 51.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 64.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 97.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 51.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTXV1N6162AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6162AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6162AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6162AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51.7V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JANTXV1N6162AUS vs JAN1N6162AUS |
JANTXV1N6162AUS Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the JANTXV1N6162AUS involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the use of vias. Additionally, it is recommended to use a low-ESR capacitor for the input bypass capacitor and to place it as close to the device as possible.
-
To ensure the reliability of the JANTXV1N6162AUS in high-temperature applications, it is recommended to follow proper derating guidelines, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB. Additionally, it is recommended to perform thorough thermal testing and validation to ensure the device operates within its specified temperature range.
-
The JANTXV1N6162AUS has built-in ESD protection, but it is still recommended to follow proper ESD handling and storage procedures to prevent damage. Additionally, it is recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output lines to provide additional protection.
-
To troubleshoot issues with the JANTXV1N6162AUS, it is recommended to first check the input voltage and current, as well as the output voltage and current. Verify that the device is operating within its specified parameters and that the PCB layout is correct. Use an oscilloscope to check for any noise or oscillations on the output, and verify that the output capacitor is properly sized and placed.
-
The JANTXV1N6162AUS is designed to meet the radiation hardness assurance (RHA) levels specified in the MIL-PRF-38535 specification, which includes total ionizing dose (TID) and single event effects (SEE) testing. The specific RHA levels for the JANTXV1N6162AUS can be found in the device's datasheet or by contacting Semtech Corporation directly.