Datasheets
JANTX2N6213 by:

Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN

Part Details for JANTX2N6213 by Microsemi Corporation

Results Overview of JANTX2N6213 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

JANTX2N6213 Information

JANTX2N6213 by Microsemi Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Part Details for JANTX2N6213

JANTX2N6213 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX2N6213 Part Data Attributes

JANTX2N6213 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTX2N6213 Microsemi Corporation Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 350 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-66
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Reference Standard MIL-19500/461E
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz

Alternate Parts for JANTX2N6213

This table gives cross-reference parts and alternative options found for JANTX2N6213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JANTX2N6213 Silicon Transistor Corporation Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN JANTX2N6213 vs JANTX2N6213
2N6213 Microsemi Corporation Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN JANTX2N6213 vs 2N6213
JANTX2N6213 Harris Semiconductor Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN JANTX2N6213 vs JANTX2N6213
JANTXV2N6213 Harris Semiconductor Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN JANTX2N6213 vs JANTXV2N6213
JANTX2N6213 Motorola Semiconductor Products Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN JANTX2N6213 vs JANTX2N6213
2N6213 Motorola Semiconductor Products Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin JANTX2N6213 vs 2N6213
JANTX2N6213 Microchip Technology Inc Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin JANTX2N6213 vs JANTX2N6213
JANS2N6213 Microsemi Corporation Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN JANTX2N6213 vs JANS2N6213
JANHC2N6213 Microsemi Corporation Check for Price Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 JANTX2N6213 vs JANHC2N6213
2N6213 Advanced Semiconductor Inc Check for Price Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, JANTX2N6213 vs 2N6213
Part Number Manufacturer Composite Price Description Compare
TIP111 Baneasa SA Check for Price Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN JANTX2N6213 vs TIP111
TIP120 Panasonic Electronic Components Check for Price Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN JANTX2N6213 vs TIP120
BD241A Continental Device India Ltd Check for Price Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN JANTX2N6213 vs BD241A
TIP120 Texas Instruments Check for Price 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN JANTX2N6213 vs TIP120
BD241A STMicroelectronics Check for Price 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN JANTX2N6213 vs BD241A
TIP110 Micro Commercial Components Check for Price Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN JANTX2N6213 vs TIP110
2N5660 TT Electronics Resistors Check for Price Power Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN JANTX2N6213 vs 2N5660
BD241 Micro Electronics Corporation Check for Price Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN JANTX2N6213 vs BD241
BD241B Micro Electronics Ltd Check for Price Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN JANTX2N6213 vs BD241B
BD241 Continental Device India Ltd Check for Price Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN JANTX2N6213 vs BD241

JANTX2N6213 Related Parts

JANTX2N6213 Frequently Asked Questions (FAQ)

  • The recommended storage temperature for JANTX2N6213 is -65°C to 150°C, as per the manufacturer's guidelines.

  • Yes, JANTX2N6213 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.

  • The maximum operating frequency of JANTX2N6213 is 100 kHz, as specified in the datasheet.

  • While JANTX2N6213 is primarily designed for military and aerospace applications, it can be used in commercial applications that require high-reliability and radiation-hardened components, subject to applicable regulations and export controls.

  • The lead time for JANTX2N6213 can vary depending on the quantity and availability, but it is typically several weeks to several months. It is recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N6213 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N6213 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX2N6213 would you like to use for your alert(s)?
  • Please alert me when JANTX2N6213 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N6213 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N6213 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N6213 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N6213.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N6213 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: