Part Details for JANTX2N6059 by VPT Components
Results Overview of JANTX2N6059 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6059 Information
JANTX2N6059 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N6059
|
Avnet Americas | - Bulk (Alt: JANTX2N6059) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$60.3750 / $64.5750 | Buy Now |
DISTI #
JANTX2N6059
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/502 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$72.9200 | Buy Now |
|
NexGen Digital | 116 |
|
RFQ |
Part Details for JANTX2N6059
JANTX2N6059 CAD Models
JANTX2N6059 Part Data Attributes
|
JANTX2N6059
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6059
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 2000 ns | |
VCEsat-Max | 3 V |
JANTX2N6059 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N6059 is -55°C to 150°C, but it can be operated up to 175°C with derating.
-
To ensure reliability, follow the recommended derating guidelines, use proper thermal management, and ensure the device is operated within its specified electrical and environmental parameters.
-
The maximum allowable power dissipation for JANTX2N6059 is 2.5W, but it can be derated based on the operating temperature and other factors.
-
Yes, JANTX2N6059 is designed to meet the requirements of MIL-PRF-19500 and is suitable for use in radiation-hardened applications.
-
The typical lead time for JANTX2N6059 can vary depending on the quantity and availability, but it is usually around 12-16 weeks.