Part Details for JANTX2N5152L by Microsemi Corporation
Results Overview of JANTX2N5152L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N5152L Information
JANTX2N5152L by Microsemi Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N5152L
JANTX2N5152L CAD Models
JANTX2N5152L Part Data Attributes
|
JANTX2N5152L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5152L
Microsemi Corporation
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5152L
This table gives cross-reference parts and alternative options found for JANTX2N5152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSD2N5152L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANTX2N5152L vs JANSD2N5152L |
JANSF2N5152L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | JANTX2N5152L vs JANSF2N5152L |
JANS2N5152L | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | JANTX2N5152L vs JANS2N5152L |
JANJ2N5152L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | JANTX2N5152L vs JANJ2N5152L |
JAN2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTX2N5152L vs JAN2N5152L |
JANSR2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTX2N5152L vs JANSR2N5152L |
JANTXVR2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTX2N5152L vs JANTXVR2N5152L |
JANTXV2N5152L | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | JANTX2N5152L vs JANTXV2N5152L |
JANSM2N5152L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANTX2N5152L vs JANSM2N5152L |
JANSR2N5152L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JANTX2N5152L vs JANSR2N5152L |