Part Details for JANTX2N4029 by Microsemi Corporation
Results Overview of JANTX2N4029 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N4029 Information
JANTX2N4029 by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N4029
JANTX2N4029 CAD Models
JANTX2N4029 Part Data Attributes
|
JANTX2N4029
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4029
Microsemi Corporation
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JANTX2N4029
This table gives cross-reference parts and alternative options found for JANTX2N4029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4029 | onsemi | Check for Price | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, 206AA, 3 PIN | JANTX2N4029 vs 2N4029 |
JANTX2N4029 Frequently Asked Questions (FAQ)
-
Microsemi recommends a PCB layout with a solid ground plane, minimal lead length, and a decoupling capacitor (e.g., 100nF) between the VCC and GND pins to reduce noise and ensure stable operation.
-
To ensure reliability, follow the recommended operating temperature range (-55°C to 150°C), use a heat sink if necessary, and consider derating the device's power dissipation according to the datasheet's thermal derating curve.
-
The JANTX2N4029 is designed to meet the radiation hardness assurance (RHA) levels of MIL-PRF-38535, which includes total dose irradiation (TID) up to 100 krad(Si) and single event effects (SEE) up to 80 MeV/mg/cm².
-
Yes, JANTX2N4029 can be used in non-radiation environments. The benefits include high reliability, low noise, and high performance, making it suitable for demanding applications such as aerospace, defense, and high-reliability industrial systems.
-
The JANTX2N4029 is a radiation-hardened version of the commercial-grade 2N4029, with enhanced radiation tolerance, stricter testing and screening, and a more comprehensive certification process to ensure high reliability in harsh environments.