Part Details for JANTX1N6075 by Microchip Technology Inc
Results Overview of JANTX1N6075 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6075 Information
JANTX1N6075 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3673
|
Newark | 105V 3A Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTX1N6075 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $15.4300 | Buy Now |
DISTI #
1086-2487-ND
|
DigiKey | DIODE STANDARD 150V 850MA APAK Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4301 | Buy Now |
DISTI #
JANTX1N6075
|
Avnet Americas | Diode Ultra Fast Recovery 150V 0.85A 2-Pin Case A Bag - Bulk (Alt: JANTX1N6075) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3861 / $14.8598 | Buy Now |
DISTI #
494-JANTX1N6075
|
Mouser Electronics | Rectifiers 105V 3A UFR,FRR RoHS: Not Compliant | 0 |
|
$15.4300 | Order Now |
DISTI #
JANTX1N6075
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$16.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7300 / $30.8600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.4800 / $16.9600 | Buy Now |
DISTI #
JANTX1N6075
|
Avnet Silica | Diode Ultra Fast Recovery 150V 085A 2Pin Case A Bag (Alt: JANTX1N6075) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6075
|
EBV Elektronik | Diode Ultra Fast Recovery 150V 085A 2Pin Case A Bag (Alt: JANTX1N6075) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7300 / $30.8600 | Buy Now |
Part Details for JANTX1N6075
JANTX1N6075 CAD Models
JANTX1N6075 Part Data Attributes
|
JANTX1N6075
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6075
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/503B | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6075
This table gives cross-reference parts and alternative options found for JANTX1N6075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6075 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | JANTX1N6075 vs 1N6075 |
JAN1N6075 | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-35, 2 PIN | JANTX1N6075 vs JAN1N6075 |
JANTX1N6075 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N6075 is -65°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N6075 can be used in non-radiation environments, but it's essential to note that it's designed and tested to meet the requirements of JAN (Joint Army-Navy) standards for high-reliability applications.
-
The maximum surge current rating for JANTX1N6075 is 200A, as specified in the datasheet.
-
Yes, JANTX1N6075 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for JANTX1N6075 can vary depending on the supplier, quantity, and other factors. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.