Part Details for JANTX1N5646A/TR by Microchip Technology Inc
Results Overview of JANTX1N5646A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5646A/TR Information
JANTX1N5646A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5646A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5735
|
Newark | 49.9V 30A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N5646A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6100 / $51.6000 | Buy Now |
DISTI #
150-JANTX1N5646A/TR-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.6002 | Buy Now |
DISTI #
JANTX1N5646A/TR
|
Avnet Americas | TVS Single Uni-Directional 30.8V 1500W 2-Pin - Tape and Reel (Alt: JANTX1N5646A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$46.7945 / $49.9697 | Buy Now |
DISTI #
579-JANTX1N5646A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 49.9V 30A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$51.6000 | Order Now |
DISTI #
JANTX1N5646A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$55.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.2700 / $134.9500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.4000 / $56.7000 | Buy Now |
DISTI #
JANTX1N5646A/TR
|
EBV Elektronik | TVS Single UniDirectional 308V 1500W 2Pin (Alt: JANTX1N5646A/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.2700 / $134.9500 | Buy Now |
Part Details for JANTX1N5646A/TR
JANTX1N5646A/TR CAD Models
JANTX1N5646A/TR Part Data Attributes
|
JANTX1N5646A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5646A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |