Part Details for JANTX1N5416US by Microchip Technology Inc
Results Overview of JANTX1N5416US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5416US Information
JANTX1N5416US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5416US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5178
|
Newark | 110V 3A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5416US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $10.0100 | Buy Now |
DISTI #
1086-2449-ND
|
DigiKey | DIODE STANDARD 100V 3A D5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0100 | Buy Now |
DISTI #
JANTX1N5416US
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin MELF - Bulk (Alt: JANTX1N5416US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4479 / $10.0639 | Buy Now |
DISTI #
494-JANTX1N5416US
|
Mouser Electronics | Rectifiers 110V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$10.0100 / $17.1300 | Order Now |
DISTI #
JANTX1N5416US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
227 Alternates Available |
|
$10.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 227 Factory Stock |
|
$10.5600 / $15.4000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3900 / $11.3200 | Buy Now |
|
NexGen Digital | 25 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 227 Factory Stock |
|
$10.5600 / $15.4000 | Buy Now |
Part Details for JANTX1N5416US
JANTX1N5416US CAD Models
JANTX1N5416US Part Data Attributes
|
JANTX1N5416US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5416US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5416US
This table gives cross-reference parts and alternative options found for JANTX1N5416US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5416US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5416US | Microchip Technology Inc | $70.9461 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | JANTX1N5416US vs JANS1N5416US |
JANTX1N5416US Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JANTX1N5416US is -65°C to 150°C.
-
Yes, JANTX1N5416US is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum allowable power dissipation for JANTX1N5416US is 1.5 watts at a junction temperature of 150°C.
-
Yes, JANTX1N5416US is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, where failure is not an option.
-
Yes, JANTX1N5416US is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.