Part Details for JANTX1N5298-1/TR by Microchip Technology Inc
Results Overview of JANTX1N5298-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5298-1/TR Information
JANTX1N5298-1/TR by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5298-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3411
|
Newark | 100V 1.21Ma 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANTX1N5298-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 / $29.1300 | Buy Now |
DISTI #
150-JANTX1N5298-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.21MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.1301 | Buy Now |
DISTI #
JANTX1N5298-1/TR
|
Avnet Americas | Current Regulator Diode 1.1mA Axial Leaded 2-Pin DO-7 - Tape and Reel (Alt: JANTX1N5298-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$26.4214 / $28.2142 | Buy Now |
DISTI #
494-JANTX1N5298-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 1.21MA 500MW Current Regulator THT TR RoHS: Not Compliant | 0 |
|
$29.1300 | Order Now |
DISTI #
JANTX1N5298-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$31.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8200 / $58.2700 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.3300 / $32.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.8200 / $58.2700 | Buy Now |
Part Details for JANTX1N5298-1/TR
JANTX1N5298-1/TR CAD Models
JANTX1N5298-1/TR Part Data Attributes
|
JANTX1N5298-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5298-1/TR
Microchip Technology Inc
Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 700000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500 | |
Regulation Current-Nom (Ireg) | 1.1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |