Part Details for JANTX1N4462DUS by Microchip Technology Inc
Results Overview of JANTX1N4462DUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4462DUS Information
JANTX1N4462DUS by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4462DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5623
|
Newark | 7.5V 2.5 Ohms Voltage Regulator Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4462DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2800 / $39.8100 | Buy Now |
DISTI #
1086-17677-ND
|
DigiKey | DIODE ZENER 7.5V 1.5W D5A Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8103 | Buy Now |
DISTI #
JANTX1N4462DUS
|
Avnet Americas | Diode Zener Single 7.5V 1% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: JANTX1N4462DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8464 / $38.2750 | Buy Now |
DISTI #
494-JANTX1N4462DUS
|
Mouser Electronics | Zener Diodes 7.5V 2.5 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$40.9200 | Order Now |
DISTI #
JANTX1N4462DUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$42.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0100 / $104.1100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$37.3400 / $43.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.0100 / $104.1100 | Buy Now |
Part Details for JANTX1N4462DUS
JANTX1N4462DUS CAD Models
JANTX1N4462DUS Part Data Attributes
|
JANTX1N4462DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4462DUS
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 34 mA |