Part Details for JANTX1N2972B by Microchip Technology Inc
Results Overview of JANTX1N2972B by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N2972B Information
JANTX1N2972B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N2972B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N2972B
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
174 Alternates Available |
|
$726.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 174 Factory Stock |
|
$649.2500 / $1,856.6700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 174 Factory Stock |
|
$649.2500 / $1,856.6700 | Buy Now |
Part Details for JANTX1N2972B
JANTX1N2972B CAD Models
JANTX1N2972B Part Data Attributes
|
JANTX1N2972B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N2972B
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/124 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 305 mA |
Alternate Parts for JANTX1N2972B
This table gives cross-reference parts and alternative options found for JANTX1N2972B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2972B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N2972B | Motorola Mobility LLC | Check for Price | 8.2V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2972B vs JANTXV1N2972B |
JANTX1N2972B | Motorola Mobility LLC | Check for Price | 8.2V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2972B vs JANTX1N2972B |
1N2972B | Motorola Mobility LLC | Check for Price | 8.2V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2972B vs 1N2972B |
JAN1N2972B | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTX1N2972B vs JAN1N2972B |
JAN1N2972B | Microchip Technology Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JANTX1N2972B vs JAN1N2972B |
1N2972B | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTX1N2972B vs 1N2972B |
JANTX1N2972B | Motorola Semiconductor Products | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTX1N2972B vs JANTX1N2972B |
JAN1N2972B | Motorola Semiconductor Products | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTX1N2972B vs JAN1N2972B |
JAN1N2972B | Motorola Mobility LLC | Check for Price | 8.2V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2972B vs JAN1N2972B |
1N2972B | Microchip Technology Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JANTX1N2972B vs 1N2972B |