Part Details for JANSR2N5152L by Defense Logistics Agency
Results Overview of JANSR2N5152L by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N5152L Information
JANSR2N5152L by Defense Logistics Agency is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSR2N5152L
JANSR2N5152L CAD Models
JANSR2N5152L Part Data Attributes
|
JANSR2N5152L
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANSR2N5152L
Defense Logistics Agency
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for JANSR2N5152L
This table gives cross-reference parts and alternative options found for JANSR2N5152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N5152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N5152 | Microchip Technology Inc | $109.2187 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANSR2N5152L vs JANSF2N5152 |
JANSP2N5152U3 | Microchip Technology Inc | $253.8027 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSR2N5152L vs JANSP2N5152U3 |
JANSF2N5152U3 | Microchip Technology Inc | $253.8027 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSR2N5152L vs JANSF2N5152U3 |
JANTX2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANSR2N5152L vs JANTX2N5152L |
JANSF2N5152 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | JANSR2N5152L vs JANSF2N5152 |
JANS2N5152 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor | JANSR2N5152L vs JANS2N5152 |
JANSR2N5152 | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, | JANSR2N5152L vs JANSR2N5152 |
2N5152 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor | JANSR2N5152L vs 2N5152 |
JANTXV2N5152 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANSR2N5152L vs JANTXV2N5152 |
JANTX2N5152L | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | JANSR2N5152L vs JANTX2N5152L |