Part Details for JANSR2N3635UB by Microchip Technology Inc
Results Overview of JANSR2N3635UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N3635UB Information
JANSR2N3635UB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N3635UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2805
|
Newark | 140V 1A 1W 3 Pin Cer Rh Small-Signal Bjt Tht Ub Rohs Compliant: Yes |Microchip JANSR2N3635UB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3900 / $147.1500 | Buy Now |
DISTI #
JANSR2N3635UB-ND
|
DigiKey | TRANS PNP 140V 1A UB Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.1508 | Buy Now |
DISTI #
JANSR2N3635UB
|
Avnet Americas | Amplifier100 Krad(Si) - Bulk (Alt: JANSR2N3635UB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0528 / $131.3875 | Buy Now |
DISTI #
494-JANSR2N3635UB
|
Mouser Electronics | Bipolar Transistors - BJT 140V 1A 1W 3 Pin CER RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$147.1500 | Order Now |
DISTI #
JANSR2N3635UB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 368 Factory Stock |
|
$132.8300 / $363.8400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$128.1800 / $150.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 368 Factory Stock |
|
$132.8300 / $363.8400 | Buy Now |
Part Details for JANSR2N3635UB
JANSR2N3635UB CAD Models
JANSR2N3635UB Part Data Attributes
|
JANSR2N3635UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N3635UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), PNP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |