Part Details for JANSF2N5151L by Defense Logistics Agency
Results Overview of JANSF2N5151L by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N5151L Information
JANSF2N5151L by Defense Logistics Agency is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSF2N5151L
JANSF2N5151L CAD Models
JANSF2N5151L Part Data Attributes
|
JANSF2N5151L
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANSF2N5151L
Defense Logistics Agency
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for JANSF2N5151L
This table gives cross-reference parts and alternative options found for JANSF2N5151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N5151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N5151 | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN | JANSF2N5151L vs JANS2N5151 |
JAN2N5151L | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JAN2N5151L |
JANS2N5151L | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN | JANSF2N5151L vs JANS2N5151L |
JANTXV2N5151 | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JANTXV2N5151 |
JANTX2N5151L | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JANTX2N5151L |
JANTXV2N5151L | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JANTXV2N5151L |