Part Details for JANSD2N2221AUA/TR by Microsemi Corporation
Results Overview of JANSD2N2221AUA/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSD2N2221AUA/TR Information
JANSD2N2221AUA/TR by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSD2N2221AUA/TR
JANSD2N2221AUA/TR CAD Models
JANSD2N2221AUA/TR Part Data Attributes
|
JANSD2N2221AUA/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSD2N2221AUA/TR
Microsemi Corporation
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |