Part Details for JANS2N2920 by Microchip Technology Inc
Results Overview of JANS2N2920 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N2920 Information
JANS2N2920 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N2920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4681
|
Newark | 60V 30Ma 350Mw Dual Small-Signal Bjt Tht To-78 Rohs Compliant: Yes |Microchip JANS2N2920 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.8500 / $183.5100 | Buy Now |
DISTI #
1086-15158-ND
|
DigiKey | TRANS 2NPN 60V 30MA TO-78-6 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
243 In Stock |
|
$183.5100 | Buy Now |
DISTI #
JANS2N2920
|
Avnet Americas | Transistor BJT Array Dual NPN 60V 0.03A 6-Pin TO-78 - Bulk (Alt: JANS2N2920) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4560 / $163.8500 | Buy Now |
DISTI #
579-JANS2N2920
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30mA 350mW Dual Small-Signal BJT THT RoHS: Compliant | 0 |
|
$183.5100 | Order Now |
DISTI #
JANS2N2920
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$165.6400 / $453.7400 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.03A I(C), 60V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 1 |
|
$223.1250 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$159.8500 / $187.2600 | Buy Now |
|
Cytech Systems Limited | TRANS 2NPN 60V 0.03A TO-18 | 3 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$165.6400 / $453.7400 | Buy Now |
Part Details for JANS2N2920
JANS2N2920 CAD Models
JANS2N2920 Part Data Attributes
|
JANS2N2920
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2920
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for JANS2N2920
This table gives cross-reference parts and alternative options found for JANS2N2920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2920 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | JANS2N2920 vs JANTXV2N2920 |
2N2920LE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | JANS2N2920 vs 2N2920LE3 |
JANS2N2920 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | JANS2N2920 vs JANS2N2920 |
2N2920 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | JANS2N2920 vs 2N2920 |
JANTX2N2920 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | JANS2N2920 vs JANTX2N2920 |
2N2920L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JANS2N2920 vs 2N2920L |
JANTXV2N2920 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | JANS2N2920 vs JANTXV2N2920 |
JANS2N2920 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANS2N2920 is -55°C to 125°C, although it can withstand storage temperatures from -65°C to 150°C.
-
To ensure reliability, follow the recommended derating guidelines, use a suitable thermal management system, and implement proper PCB design and layout practices. Additionally, consider using radiation-hardened or radiation-tolerant versions of the device.
-
The JANS2N2920 is a radiation-hardened version of the 2N2920, with enhanced radiation tolerance and reliability features. It is designed for high-reliability applications, such as aerospace and defense, whereas the commercial version is suitable for general-purpose applications.
-
Yes, the JANS2N2920 can be used in non-radiation environments, but it may not be the most cost-effective option. The device's radiation-hardened features may not provide any benefits in a non-radiation environment, and a commercial version might be a more suitable choice.
-
The lead time for JANS2N2920 procurement can vary depending on the supplier, quantity, and other factors. Typically, it can range from 12 to 24 weeks, but it's recommended to check with authorized distributors or Microchip Technology Inc. for the most up-to-date information.