Part Details for JANS1N6171AUS by Micross Components
Results Overview of JANS1N6171AUS by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6171AUS Information
JANS1N6171AUS by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6171AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 25 |
|
RFQ |
Part Details for JANS1N6171AUS
JANS1N6171AUS CAD Models
JANS1N6171AUS Part Data Attributes
|
JANS1N6171AUS
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6171AUS
Micross Components
Trans Voltage Suppressor Diode, 1500W, 121.6V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Breakdown Voltage-Min | 152 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 218.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Reference Standard | MIL-19500; MIL-HDBK-5961 | |
Rep Pk Reverse Voltage-Max | 121.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6171AUS
This table gives cross-reference parts and alternative options found for JANS1N6171AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6171AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6171AUS | Microchip Technology Inc | $13.9977 | Trans Voltage Suppressor Diode, 1500W, 121.6V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6171AUS vs 1N6171AUS |