Part Details for JANS1N6118AUS by Microchip Technology Inc
Results Overview of JANS1N6118AUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6118AUS Information
JANS1N6118AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6118AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4128
|
Newark | 31.4V 40Ma Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6118AUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9800 / $90.6900 | Buy Now |
DISTI #
JANS1N6118AUS-ND
|
DigiKey | TVS DIODE 25.1VWM 45.7VC SQMELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6900 | Buy Now |
DISTI #
JANS1N6118AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 25.1V 500W 2-Pin E-MELF - Bulk (Alt: JANS1N6118AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8400 / $80.9750 | Buy Now |
DISTI #
494-JANS1N6118AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 31.4V 40mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$90.6900 | Order Now |
DISTI #
JANS1N6118AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 - Contact for Pricing COO: United States of America ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6118AUS RoHS: Compliant | 581 Factory Stock |
|
$79.3600 / $211.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now |
DISTI #
JANS1N6118AUS
|
EBV Elektronik | Diode TVS Single BiDir 251V 500W 2Pin EMELF (Alt: JANS1N6118AUS) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6118AUS RoHS: Compliant | 581 Factory Stock |
|
$79.3600 / $211.7800 | Buy Now |
Part Details for JANS1N6118AUS
JANS1N6118AUS CAD Models
JANS1N6118AUS Part Data Attributes
|
JANS1N6118AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6118AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 31.4 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 25.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6118AUS
This table gives cross-reference parts and alternative options found for JANS1N6118AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6118AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6118AUS | Microchip Technology Inc | $13.0164 | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6118AUS vs 1N6118AUS |
JANTX1N6118AUS | Microchip Technology Inc | $23.0712 | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6118AUS vs JANTX1N6118AUS |
JAN1N6118AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANS1N6118AUS vs JAN1N6118AUS |
JANTX1N6118AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANS1N6118AUS vs JANTX1N6118AUS |
JANS1N6118AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANS1N6118AUS vs JANS1N6118AUS |
JANTXV1N6118AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANS1N6118AUS vs JANTXV1N6118AUS |