Part Details for JANS1N4472CUS by Defense Logistics Agency
Results Overview of JANS1N4472CUS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4472CUS Information
JANS1N4472CUS by Defense Logistics Agency is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N4472CUS
JANS1N4472CUS CAD Models
JANS1N4472CUS Part Data Attributes
|
JANS1N4472CUS
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N4472CUS
Defense Logistics Agency
Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 12.5 mA |
Alternate Parts for JANS1N4472CUS
This table gives cross-reference parts and alternative options found for JANS1N4472CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4472CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4472DUS | Microchip Technology Inc | $35.6492 | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANS1N4472CUS vs JAN1N4472DUS |
JANTX1N4472DUS | Microchip Technology Inc | $47.3194 | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANS1N4472CUS vs JANTX1N4472DUS |
SZN4472DSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | JANS1N4472CUS vs SZN4472DSMSTXV |
JANS1N4472CUS | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4472CUS vs JANS1N4472CUS |
JANS1N4472US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANS1N4472CUS vs JANS1N4472US |
MVSMAJ4472DE3 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | JANS1N4472CUS vs MVSMAJ4472DE3 |
JAN1N4472DUS | Defense Logistics Agency | Check for Price | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4472CUS vs JAN1N4472DUS |
JANS1N4472DUS | Defense Logistics Agency | Check for Price | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4472CUS vs JANS1N4472DUS |
MVSMAJ4472D | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | JANS1N4472CUS vs MVSMAJ4472D |
MQSMAJ4472DE3 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | JANS1N4472CUS vs MQSMAJ4472DE3 |