Part Details for JANHCB2N2907A by Microchip Technology Inc
Results Overview of JANHCB2N2907A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCB2N2907A Information
JANHCB2N2907A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANHCB2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3425
|
Newark | 60V 600Ma 500Mw Pnp Small-Signal Bjt Tht Die Rohs Compliant: Yes |Microchip JANHCB2N2907A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $8.6600 | Buy Now |
DISTI #
150-JANHCB2N2907A-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-18 Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6601 | Buy Now |
DISTI #
JANHCB2N2907A
|
Avnet Americas | PNP Small Signal Silicon Transistor 60V 600mA 3-Pin TO-206AA - Bulk (Alt: JANHCB2N2907A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7952 / $8.3614 | Buy Now |
DISTI #
579-JANHCB2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$8.6600 | Order Now |
DISTI #
JANHCB2N2907A
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 10 Weeks, 0 Days |
17 Alternates Available |
|
$9.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2776 Factory Stock |
|
$9.1400 / $13.3200 | Buy Now |
|
NAC | Small-Signal BJT, Die RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.1200 / $9.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2776 Factory Stock |
|
$9.1400 / $13.3200 | Buy Now |
Part Details for JANHCB2N2907A
JANHCB2N2907A CAD Models
JANHCB2N2907A Part Data Attributes
|
JANHCB2N2907A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANHCB2N2907A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291M | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
JANHCB2N2907A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANHCB2N2907A is -55°C to 125°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled manufacturing environment, and perform thorough testing and inspection. Additionally, consider using a radiation-hardened version of the device, such as the JANHCB2N2907A, which is designed for high-reliability applications.
-
The maximum power dissipation for the JANHCB2N2907A is 1.5 W. However, this value can vary depending on the specific application and operating conditions. It's essential to perform thermal analysis and ensure proper heat sinking to prevent overheating.
-
Yes, the JANHCB2N2907A is a radiation-hardened device, making it suitable for use in radiation-intensive environments, such as aerospace and defense applications. However, it's essential to follow proper design and testing procedures to ensure the device meets the required radiation tolerance.
-
To troubleshoot issues with the JANHCB2N2907A, start by reviewing the datasheet and application notes. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes and logic analyzers to debug the circuit. If issues persist, contact Microchip Technology Inc.'s technical support for further assistance.