Part Details for JAN4N48A by Minco Technology Labs LLC
Results Overview of JAN4N48A by Minco Technology Labs LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN4N48A Information
JAN4N48A by Minco Technology Labs LLC is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for JAN4N48A
JAN4N48A CAD Models
JAN4N48A Part Data Attributes
|
JAN4N48A
Minco Technology Labs LLC
Buy Now
|
Compare Parts:
JAN4N48A
Minco Technology Labs LLC
Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS MINCO LLC | |
Package Description | SIMILAR TO TO-99, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 8% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JAN4N48A
This table gives cross-reference parts and alternative options found for JAN4N48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN4N48A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JAN4N48A vs JAN4N48A |
JANS4N48A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JAN4N48A vs JANS4N48A |
4N48A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JAN4N48A vs 4N48A |
JANTX4N48A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JAN4N48A vs JANTX4N48A |
JANTXV4N48A | Minco Technology Labs LLC | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | JAN4N48A vs JANTXV4N48A |