Part Details for JAN2N4854 by Raytheon Semiconductor
Results Overview of JAN2N4854 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N4854 Information
JAN2N4854 by Raytheon Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N4854
JAN2N4854 CAD Models
JAN2N4854 Part Data Attributes
|
JAN2N4854
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N4854
Raytheon Semiconductor
Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |