Part Details for JAN2N2919 by Microchip Technology Inc
Results Overview of JAN2N2919 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2919 Information
JAN2N2919 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5739
|
Newark | 60V 30Ma350Mw Dual Small-Signal Bjt Tht To-78 Rohs Compliant: Yes |Microchip JAN2N2919 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 / $29.3900 | Buy Now |
DISTI #
JAN2N2919-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3901 | Buy Now |
DISTI #
JAN2N2919
|
Avnet Americas | Trans BJT Array NPN 60V 50mA 6-Pin TO-78 - Bulk (Alt: JAN2N2919) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4672 / $28.2625 | Buy Now |
DISTI #
494-JAN2N2919
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30mA350mW Dual Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$29.3900 | Order Now |
DISTI #
JAN2N2919
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$31.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0700 / $58.7900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.5700 / $32.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.0700 / $58.7900 | Buy Now |
Part Details for JAN2N2919
JAN2N2919 CAD Models
JAN2N2919 Part Data Attributes
|
JAN2N2919
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2919
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/355J | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for JAN2N2919
This table gives cross-reference parts and alternative options found for JAN2N2919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N2919 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | JAN2N2919 vs JAN2N2919 |
2N2919CECC | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | JAN2N2919 vs 2N2919CECC |
JANTX2N2919 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | JAN2N2919 vs JANTX2N2919 |
2N2919.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN | JAN2N2919 vs 2N2919.MOD |
2N2919 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JAN2N2919 vs 2N2919 |
JAN2N2919L | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | JAN2N2919 vs JAN2N2919L |
JANTXV2N2919 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | JAN2N2919 vs JANTXV2N2919 |