Part Details for JAN2N1893S by New England Semiconductor
Results Overview of JAN2N1893S by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N1893S Information
JAN2N1893S by New England Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N1893S
JAN2N1893S CAD Models
JAN2N1893S Part Data Attributes
|
JAN2N1893S
New England Semiconductor
Buy Now
|
Compare Parts:
JAN2N1893S
New England Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/182F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for JAN2N1893S
This table gives cross-reference parts and alternative options found for JAN2N1893S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1893S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N1893S | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JAN2N1893S vs JANTX2N1893S |
2N1893E1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1893S vs 2N1893E1 |
2N1893 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N1893S vs 2N1893 |
2N1893 | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, NPN | JAN2N1893S vs 2N1893 |
2N1893 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N1893S vs 2N1893 |
JAN2N1893S | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | JAN2N1893S vs JAN2N1893S |
2N1893-JQR-A | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1893S vs 2N1893-JQR-A |
2N1893E1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1893S vs 2N1893E1 |
2N1893.MODE1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1893S vs 2N1893.MODE1 |
2N1893-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N1893S vs 2N1893-JQR-B |