Part Details for JAN1N6642UB2 by Vishay HiRel Systems
Results Overview of JAN1N6642UB2 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6642UB2 Information
JAN1N6642UB2 by Vishay HiRel Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N6642UB2
JAN1N6642UB2 CAD Models
JAN1N6642UB2 Part Data Attributes
|
JAN1N6642UB2
Vishay HiRel Systems
Buy Now
Datasheet
|
Compare Parts:
JAN1N6642UB2
Vishay HiRel Systems
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES |
Alternate Parts for JAN1N6642UB2
This table gives cross-reference parts and alternative options found for JAN1N6642UB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6642UB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6642UB2 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JAN1N6642UB2 vs JANS1N6642UB2 |
JANTX1N6642UB2 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JAN1N6642UB2 vs JANTX1N6642UB2 |
JANTXV1N6642UB2 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JAN1N6642UB2 vs JANTXV1N6642UB2 |
JANS1N6642UB2R | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JAN1N6642UB2 vs JANS1N6642UB2R |
JANTX1N6642UB2R | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JAN1N6642UB2 vs JANTX1N6642UB2R |
JANS1N6642UB | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JAN1N6642UB2 vs JANS1N6642UB |
JAN1N6642UB | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JAN1N6642UB2 vs JAN1N6642UB |