Part Details for JAN1N6642U by Microchip Technology Inc
Results Overview of JAN1N6642U by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6642U Information
JAN1N6642U by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6642U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7264
|
Newark | 75V 300Ma Signal Or Computer Diode Sq Smt D-5D Rohs Compliant: Yes |Microchip JAN1N6642U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $7.7100 | Buy Now |
DISTI #
1086-2309-ND
|
DigiKey | DIODE STANDARD 75V 300MA D5D Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7100 | Buy Now |
DISTI #
JAN1N6642U
|
Avnet Americas | SWITING 75V 0.3A 2PIN D-5D - Bulk (Alt: JAN1N6642U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9408 / $7.4441 | Buy Now |
DISTI #
494-JAN1N6642U
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA Signal or Computer Diode SQ SMT RoHS: Not Compliant | 0 |
|
$7.7100 | Order Now |
DISTI #
JAN1N6642U
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$8.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1400 / $11.8600 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.2300 / $8.7200 | Buy Now |
DISTI #
JAN1N6642U
|
Avnet Silica | SWITING 75V 03A 2PIN D5D (Alt: JAN1N6642U) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1400 / $11.8600 | Buy Now |
Part Details for JAN1N6642U
JAN1N6642U CAD Models
JAN1N6642U Part Data Attributes
|
JAN1N6642U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6642U
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6642U
This table gives cross-reference parts and alternative options found for JAN1N6642U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6642U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6642US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | JAN1N6642U vs JANTX1N6642US |
1N6642US | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6642U vs 1N6642US |
JANTX1N6642US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, | JAN1N6642U vs JANTX1N6642US |
JANS1N6642U | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | JAN1N6642U vs JANS1N6642U |
JANTXV1N6642U | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACEMOUNT PACKAGE-2 | JAN1N6642U vs JANTXV1N6642U |
JAN1N6642US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | JAN1N6642U vs JAN1N6642US |
JAN1N6642US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6642U vs JAN1N6642US |
JANTX1N6642US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6642U vs JANTX1N6642US |
1N6642U | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | JAN1N6642U vs 1N6642U |